CMD81101Y-900 vs MYB81CA feature comparison

CMD81101Y-900 CML Innovative Technologies

Buy Now Datasheet

MYB81CA Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG MICRO ELECTRONICS LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR RECTANGULAR
Size 5 mm 4.88 mm
Base Number Matches 1 1

Compare CMD81101Y-900 with alternatives

Compare MYB81CA with alternatives