Part Details for CMD3350-300 by CML Innovative Technologies
Overview of CMD3350-300 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD3350-300
CMD3350-300 CAD Models
CMD3350-300 Part Data Attributes
|
CMD3350-300
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD3350-300
CML Innovative Technologies
Single Color LED, Yellow, T-1 3/4, 4.825mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 |
Alternate Parts for CMD3350-300
This table gives cross-reference parts and alternative options found for CMD3350-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD3350-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1644-Y011 | Single Color LED, Yellow, 8.1mm | L-3 Electrodynamics Inc | CMD3350-300 vs ML1644-Y011 |
556-3708-324F | Single Color LED, Yellow, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | CMD3350-300 vs 556-3708-324F |
90-2693-8273 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | CMD3350-300 vs 90-2693-8273 |
LTL-5254-011 | Single Color LED, Yellow, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | CMD3350-300 vs LTL-5254-011 |
HLMP3850-500 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD3350-300 vs HLMP3850-500 |
330-521-21-01 | Single Color LED, Yellow, 9.9mm, PLASTIC, 2 PIN | MARL International Limited | CMD3350-300 vs 330-521-21-01 |
WL-2191L7-6V | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Wamco Inc | CMD3350-300 vs WL-2191L7-6V |
HLMP3850-200 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD3350-300 vs HLMP3850-200 |
CMD81101Y-900 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | CMD3350-300 vs CMD81101Y-900 |
WL-2191L7-12V | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Wamco Inc | CMD3350-300 vs WL-2191L7-12V |