Part Details for CMD81101Y-900 by CML Innovative Technologies
Overview of CMD81101Y-900 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD81101Y-900
CMD81101Y-900 CAD Models
CMD81101Y-900 Part Data Attributes
|
CMD81101Y-900
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD81101Y-900
CML Innovative Technologies
Single Color LED, Yellow, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 5 mm |
Alternate Parts for CMD81101Y-900
This table gives cross-reference parts and alternative options found for CMD81101Y-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD81101Y-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-N300002 | Single Color LED, Yellow, T-1, 3mm | Hewlett Packard Co | CMD81101Y-900 vs HLMP-N300002 |
327-521-21-01 | Single Color LED, Yellow, 8.9mm, 2 PIN | MARL International Limited | CMD81101Y-900 vs 327-521-21-01 |
556-3706-324F | Single Color LED, Yellow, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | CMD81101Y-900 vs 556-3706-324F |
LTL-2251AT-051 | Single Color LED, Yellow, 3mm | Lite-On Semiconductor Corporation | CMD81101Y-900 vs LTL-2251AT-051 |
CMD81101Y-200 | Single Color LED, Yellow, 5mm, | CML Innovative Technologies | CMD81101Y-900 vs CMD81101Y-200 |
MYB81CA | Single Color LED, Yellow, 4.88mm, | Micro Electronics Corporation | CMD81101Y-900 vs MYB81CA |
HLMP3850-600 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD81101Y-900 vs HLMP3850-600 |
CL-190LY-CD-T | Single Color LED, Lime Yellow, 1.2mm, | Citizen Electronics Co Ltd | CMD81101Y-900 vs CL-190LY-CD-T |
CMD3350-400 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD81101Y-900 vs CMD3350-400 |
CMD3350-900 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD81101Y-900 vs CMD3350-900 |