CMD81101Y-900 vs HLMP-N300002 feature comparison

CMD81101Y-900 CML Innovative Technologies

Buy Now Datasheet

HLMP-N300002 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR ROUND
Size 5 mm 3 mm
Base Number Matches 1 1
T-code T-1

Compare CMD81101Y-900 with alternatives

Compare HLMP-N300002 with alternatives