CLC522A8D vs CLC522A8L-2 feature comparison

CLC522A8D Comlinear Corporation

Buy Now Datasheet

CLC522A8L-2 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-GDIP-T14 S-CQCC-N20
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 63 mA 63 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 1 2
HTS Code 8542.39.00.01
Length 8.89 mm
Seated Height-Max 1.905 mm
Width 8.89 mm

Compare CLC522A8D with alternatives

Compare CLC522A8L-2 with alternatives