CLC522A8L-2 vs LMH6503MTX/NOPB feature comparison

CLC522A8L-2 National Semiconductor Corporation

Buy Now Datasheet

LMH6503MTX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ TSSOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.33.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-CQCC-N20 R-PDSO-G14
JESD-609 Code e0 e3
Length 8.89 mm 5 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 1.1 mm
Supply Current-Max (Isup) 63 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Width 8.89 mm 4.4 mm
Base Number Matches 3 2
ECCN Code EAR99
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.5 V
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V
Time@Peak Reflow Temperature-Max (s) 40

Compare CLC522A8L-2 with alternatives

Compare LMH6503MTX/NOPB with alternatives