CLC522A8L-2
vs
CLC522AIB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-CQCC-N20
R-GDIP-T14
JESD-609 Code
e0
e0
Length
8.89 mm
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
20
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
5.08 mm
Supply Current-Max (Isup)
63 mA
63 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.62 mm
Base Number Matches
3
2
Compare CLC522A8L-2 with alternatives
Compare CLC522AIB with alternatives