CLC412AJE-TR9 vs CLC410ALC feature comparison

CLC412AJE-TR9 Comlinear Corporation

Buy Now Datasheet

CLC410ALC Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP COMLINEAR CORP
Package Description SOP, DIE, DIE OR CHIP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G8 X-XUUC-N7
Number of Functions 2 1
Number of Terminals 8 7
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 1
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 45 dB
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP
Slew Rate-Min 430 V/us
Slew Rate-Nom 700 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade MILITARY
Voltage Gain-Min 1
Wideband YES

Compare CLC412AJE-TR9 with alternatives

Compare CLC410ALC with alternatives