Part Details for CLC412AJE-TR9 by Comlinear Corporation
Overview of CLC412AJE-TR9 by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for CLC412AJE-TR9
CLC412AJE-TR9 CAD Models
CLC412AJE-TR9 Part Data Attributes:
|
CLC412AJE-TR9
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC412AJE-TR9
Comlinear Corporation
Video Amplifier, 2 Func, Bipolar, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CLC412AJE-TR9
This table gives cross-reference parts and alternative options found for CLC412AJE-TR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC412AJE-TR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC412AJE | Video Amplifier, 2 Func, Bipolar, PDSO8, | Comlinear Corporation | CLC412AJE-TR9 vs CLC412AJE |
LMH6715MAX | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC412AJE-TR9 vs LMH6715MAX |
CLC412AJE-TR13 | Video Amplifier, 2 Func, Bipolar, PDSO8, | Comlinear Corporation | CLC412AJE-TR9 vs CLC412AJE-TR13 |
LMH6715MA | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC412AJE-TR9 vs LMH6715MA |