Part Details for CLC410ALC by Comlinear Corporation
Overview of CLC410ALC by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Part Details for CLC410ALC
CLC410ALC CAD Models
CLC410ALC Part Data Attributes:
|
CLC410ALC
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC410ALC
Comlinear Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | X-XUUC-N7 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 430 V/us | |
Slew Rate-Nom | 700 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Gain-Min | 1 | |
Wideband | YES |
Alternate Parts for CLC410ALC
This table gives cross-reference parts and alternative options found for CLC410ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC410ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC409AJE | Operational Amplifier, 1 Func, 9500uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC410ALC vs CLC409AJE |
CLC410AJE | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC410ALC vs CLC410AJE |
CLC412AJE | Video Amplifier, 2 Func, Bipolar, PDSO8, | Comlinear Corporation | CLC410ALC vs CLC412AJE |
AD9632ARZ | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 2 | Analog Devices Inc | CLC410ALC vs AD9632ARZ |
CLC406AJE | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC410ALC vs CLC406AJE |
CLC410AJE-TR13 | Video Amplifier | Rochester Electronics LLC | CLC410ALC vs CLC410AJE-TR13 |
LMH6715MA | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC410ALC vs LMH6715MA |
CLC410AJP | 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MDIP-8 | Texas Instruments | CLC410ALC vs CLC410AJP |
LMH6715MAX | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | CLC410ALC vs LMH6715MAX |
CLC410AMC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, | Comlinear Corporation | CLC410ALC vs CLC410AMC |