CLC410ALC vs CLC410AJE-TR13 feature comparison

CLC410ALC National Semiconductor Corporation

Buy Now Datasheet

CLC410AJE-TR13 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER SOIC
Package Description DIE, DIE OR CHIP SOP, SOP8,.25
Pin Count 7 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA 20 µA
Common-mode Reject Ratio-Nom 50 dB 50 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-XUUC-N7 R-PDSO-G8
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 7 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 430 V/us 430 V/us
Supply Current-Max 18 mA 18 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Wideband YES YES
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Length 4.9 mm
Packing Method TAPE AND REEL
Seated Height-Max 1.75 mm
Slew Rate-Nom 700 V/us
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Unity Gain BW-Nom 200000
Width 3.9 mm

Compare CLC410ALC with alternatives

Compare CLC410AJE-TR13 with alternatives