CLC410ALC vs CLC410AMC feature comparison

CLC410ALC National Semiconductor Corporation

Buy Now Datasheet

CLC410AMC Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP COMLINEAR CORP
Part Package Code WAFER
Package Description DIE, DIE OR CHIP DIE, DIE OR CHIP
Pin Count 7
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA 20 µA
Common-mode Reject Ratio-Nom 50 dB 50 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-XUUC-N7 X-XUUC-N7
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 430 V/us 430 V/us
Supply Current-Max 18 mA 18 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Wideband YES YES
Base Number Matches 2 1
Average Bias Current-Max (IIB) 20 µA
Common-mode Reject Ratio-Min 45 dB
Neg Supply Voltage Limit-Max -7 V
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Nom 700 V/us
Voltage Gain-Min 1

Compare CLC410ALC with alternatives

Compare CLC410AMC with alternatives