CIM05U601NC
vs
GMLB-100505-0600Y-SJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
SAMSUNG
Case Code
0402
Construction
Chip Bead
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Current
0.3 A
0.3 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare CIM05U601NC with alternatives
Compare GMLB-100505-0600Y-SJ with alternatives