CIM05U601NC
vs
BMB-1E-0470A-N2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Unknown
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
TE CONNECTIVITY LTD
Package Description
0402
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
unknown
Case Code
0402
0402
Construction
Chip Bead
Multilayer Chip
DC Resistance-Max
0.6 Ω
0.55 Ω
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
Length
1 mm
1 mm
Material
Ferrite
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
Tape, Paper
Physical Dimension
L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch)
Rated Current
0.3 A
0.3 A
Series
CIM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
0.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Filter Type
FERRITE CHIP
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
470 OHM Ω
Compare BMB-1E-0470A-N2 with alternatives