GMLB-100505-0600Y-SJ vs GZ1005U601CTF feature comparison

GMLB-100505-0600Y-SJ Pulse Maglayers

Buy Now Datasheet

GZ1005U601CTF Sunlord

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.6 Ω 0.55 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, 7 INCH TR
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN

Compare GMLB-100505-0600Y-SJ with alternatives

Compare GZ1005U601CTF with alternatives