CIM05U601NC vs PBY100505T-601Y-AU feature comparison

CIM05U601NC Samsung Semiconductor

Buy Now Datasheet

PBY100505T-601Y-AU Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Unknown Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CHILISIN ELECTRONICS CORP
Package Description 0402
Reach Compliance Code compliant compliant
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.6 Ω 0.34 Ω
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Material Ferrite
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method Tape, Paper TR, 7 INCH
Physical Dimension L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch)
Rated Current 0.3 A 0.7 A
Series CIM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature AEC-Q200
Filter Type FERRITE CHIP
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 600 OHM Ω

Compare PBY100505T-601Y-AU with alternatives