CIM05U601NC
vs
SHB-1M1005-471JL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Unknown
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SUMIDA CORP
Package Description
0402
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
Case Code
0402
Construction
Chip Bead
DC Resistance-Max
0.6 Ω
0.55 Ω
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
Length
1 mm
1 mm
Material
Ferrite
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
Tape, Paper
TAPE AND REEL
Physical Dimension
L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch)
Rated Current
0.3 A
0.3 A
Series
CIM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
0.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Filter Type
FERRITE CHIP
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
470 OHM Ω
Compare SHB-1M1005-471JL with alternatives