CBM201209Y801T vs CBM201209U801B feature comparison

CBM201209Y801T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CBM201209U801B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805 0805
Construction Chip Bead Chip Bead
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 800 OHM Ω 800 OHM Ω
Packing Method TR Bulk
Rated Current 1.5 A 1.5 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare CBM201209Y801T with alternatives

Compare CBM201209U801B with alternatives