CBM201209U801B vs BBPY00160808331Y00 feature comparison

CBM201209U801B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

BBPY00160808331Y00 Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.12 Ω
Filter Type FERRITE CHIP DATA LINE FILTER
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm
Length 2 mm
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 800 OHM Ω
Packing Method Bulk
Rated Current 1.5 A
Width 1.2 mm
Base Number Matches 1 4

Compare CBM201209U801B with alternatives

Compare BBPY00160808331Y00 with alternatives