CBM201209Y801T vs CTCB0805F-102P feature comparison

CBM201209Y801T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CTCB0805F-102P Central Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY CENTRAL TECHNOLOGIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Number of Functions 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 800 OHM Ω 1000 OHM Ω
Packing Method TR TR
Rated Current 1.5 A 1.5 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Mounting Type SURFACE MOUNT
Number of Terminals 2
Terminal Finish MATTE TIN

Compare CBM201209Y801T with alternatives

Compare CTCB0805F-102P with alternatives