CBM201209U801B vs BBPY00201209102Y00 feature comparison

CBM201209U801B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

BBPY00201209102Y00 Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY CHILISIN ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Number of Functions 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 800 OHM Ω 1000 OHM Ω
Packing Method Bulk TR, PAPER, 7 INCH
Rated Current 1.5 A 1.5 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 4
Rohs Code Yes
Mounting Type SURFACE MOUNT
Number of Terminals 2

Compare CBM201209U801B with alternatives

Compare BBPY00201209102Y00 with alternatives