CBM201209U260B vs BMB2A0010PN8 feature comparison

CBM201209U260B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

BMB2A0010PN8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Number of Functions 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 26 OHM Ω 10 OHM Ω
Packing Method Bulk
Rated Current 6 A 6 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Samacsys Manufacturer TE Connectivity
Mounting Type SURFACE MOUNT
Number of Terminals 2

Compare CBM201209U260B with alternatives

Compare BMB2A0010PN8 with alternatives