BMB2A0010PN8
vs
CBM201209Y300T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
EIA STD PACKAGE SIZE 0805, 2 PIN
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TE Connectivity
|
|
DC Resistance-Max |
0.01 Ω
|
0.01 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
10 OHM Ω
|
30 OHM Ω
|
Rated Current |
6 A
|
6 A
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Case Code |
|
0805
|
Construction |
|
Chip Bead
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR
|
|
|
|
Compare BMB2A0010PN8 with alternatives
Compare CBM201209Y300T with alternatives