CBM201209U260B vs CBM201209U050 feature comparison

CBM201209U260B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CBM201209U050 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm
Length 2 mm
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 26 OHM Ω
Packing Method Bulk
Rated Current 6 A
Width 1.2 mm
Base Number Matches 1 1

Compare CBM201209U260B with alternatives

Compare CBM201209U050 with alternatives