CBM201209U260B vs MFBM1V2012-300-R feature comparison

CBM201209U260B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MFBM1V2012-300-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 26 OHM Ω 30 OHM Ω
Packing Method Bulk TR, 7 Inch
Rated Current 6 A 6 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
Mounting Type SURFACE MOUNT
Number of Terminals 2

Compare CBM201209U260B with alternatives

Compare MFBM1V2012-300-R with alternatives