-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2451
|
Newark | Ferrite Bead, 0R01, 6A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:10Ohm, Dc Current Rating:6A, Product Range:Bmb-P Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Te Connectivity BMB2A0010PN8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
5-1624117-8
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 10 Ohm, 6 A, 10 Milliohm, � 25% (Alt: 5-1624117-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BMB2A0010PN8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A0010PN8
TE Connectivity
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 10 OHM Ω | |
Rated Current | 6 A | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for BMB2A0010PN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB2A0010PN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBM1V2012-050-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | BMB2A0010PN8 vs MFBM1V2012-050-R |
BMB-2A-0010P-N8 | Ferrite Chip | TE Connectivity | BMB2A0010PN8 vs BMB-2A-0010P-N8 |
FBM-11-201209-100A60T | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | King Core Electronics Inc | BMB2A0010PN8 vs FBM-11-201209-100A60T |
CBM201209U300 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | BMB2A0010PN8 vs CBM201209U300 |
MFBM1V2012-150-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | BMB2A0010PN8 vs MFBM1V2012-150-R |
MFBM1V2012-000-R | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Eaton Corporation | BMB2A0010PN8 vs MFBM1V2012-000-R |
CBM201209U110B | Ferrite Chip, 6A, | Fenghua (HK) Electronics Ltd | BMB2A0010PN8 vs CBM201209U110B |
GMLB-201209-0010P-N8 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | MagLayers Scientific-Technics Co Ltd | BMB2A0010PN8 vs GMLB-201209-0010P-N8 |
5-1624117-8 | Ferrite Chip | TE Connectivity | BMB2A0010PN8 vs 5-1624117-8 |
CBM201209U050T | Ferrite Chip, 6A, | Fenghua (HK) Electronics Ltd | BMB2A0010PN8 vs CBM201209U050T |