CA0723CE
vs
VRE105M
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
THALER CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
unknown
Adjustability
ADJUSTABLE
Input-Output Voltage Differential-Max
38 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-PDIP-T14
R-CDIP-T14
JESD-609 Code
e0
Length
19.17 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
37 V
Output Voltage1-Min
2 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
5.33 mm
Surface Mount
NO
NO
Technology
BIPOLAR
HYBRID
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
Output Voltage-Nom
5 V
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Temperature Grade
MILITARY
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.012%
Compare CA0723CE with alternatives
Compare VRE105M with alternatives