CA0723CE
vs
VRE410KS
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
THALER CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP14,.3
|
DFP, FL14,.4,47
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Adjustability |
ADJUSTABLE
|
|
Input-Output Voltage Differential-Max |
38 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-PDIP-T14
|
R-PDFP-F14
|
JESD-609 Code |
e0
|
|
Length |
19.17 mm
|
17.8 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
0.15 A
|
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DFP
|
Package Equivalence Code |
DIP14,.3
|
FL14,.4,47
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Seated Height-Max |
5.33 mm
|
4.34 mm
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
2.55 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
12.9 mm
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
THREE TERMINAL VOLTAGE REFERENCE
|
Neg Supply Voltage-Max (Vsup) |
|
-22 V
|
Neg Supply Voltage-Min (Vsup) |
|
-13.5 V
|
Output Voltage-Max |
|
10.001 V
|
Output Voltage-Min |
|
9.999 V
|
Output Voltage-Nom |
|
10 V
|
Supply Voltage-Max (Vsup) |
|
22 V
|
Supply Voltage-Min (Vsup) |
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Temp Coef of Voltage-Max |
|
1 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Trim/Adjustable Output |
|
NO
|
Voltage Tolerance-Max |
|
0.01%
|
|
|
|
Compare CA0723CE with alternatives
Compare VRE410KS with alternatives