BU28UC3WG-TR vs TLV70231QDSERQ1 feature comparison

BU28UC3WG-TR ROHM Semiconductor

Buy Now Datasheet

TLV70231QDSERQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Package Description SSOP-5 WSON-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.22 V 0.375 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.8 V 3.6 V
JESD-30 Code R-PDSO-G5 S-PDSO-N6
Length 2.9 mm 1.5 mm
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.828 V 3.162 V
Output Voltage1-Min 2.772 V 3.038 V
Output Voltage1-Nom 2.8 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.25 mm 0.8 mm
Surface Mount YES YES
Technology CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 1% 2%
Width 1.6 mm 1.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 0.22 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SOLCC6,.06,20
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)

Compare BU28UC3WG-TR with alternatives

Compare TLV70231QDSERQ1 with alternatives