Part Details for BU28UC3WG-TR by ROHM Semiconductor
Overview of BU28UC3WG-TR by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for BU28UC3WG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU28UC3WG-TRCT-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 5SSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1199 / $0.4200 | Buy Now |
DISTI #
755-BU28UC3WG-TR
|
Mouser Electronics | Switching Voltage Regulators Full CMOS LDO Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1462 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 2.8V 300MA 5SSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.1380 / $0.4200 | Buy Now |
Part Details for BU28UC3WG-TR
BU28UC3WG-TR CAD Models
BU28UC3WG-TR Part Data Attributes:
|
BU28UC3WG-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU28UC3WG-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.8V, 0.22V Dropout, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for BU28UC3WG-TR
This table gives cross-reference parts and alternative options found for BU28UC3WG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU28UC3WG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU28UC3WG-TL | Fixed Positive LDO Regulator, 2.8V, 0.22V Dropout, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU28UC3WG-TR vs BU28UC3WG-TL |