Part Details for TLV70231QDSERQ1 by Texas Instruments
Overview of TLV70231QDSERQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV70231QDSERQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51715-1-ND
|
DigiKey | IC REG LINEAR 3.1V 300MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1875 / $0.6400 | Buy Now |
DISTI #
595-TLV70231QDSERQ1
|
Mouser Electronics | LDO Voltage Regulators Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 RoHS: Compliant | 0 |
|
$0.1870 / $0.6400 | Order Now |
|
Ameya Holding Limited | 33850 |
|
RFQ | ||
|
LCSC | 68dB(1kHz) 300mA null 3.1V Positive electrode 5.5V WSON-6(1.5x1.5) Linear Voltage Regulators (LDO) ROHS | 250 |
|
$0.2849 / $0.4661 | Buy Now |
Part Details for TLV70231QDSERQ1
TLV70231QDSERQ1 CAD Models
TLV70231QDSERQ1 Part Data Attributes:
|
TLV70231QDSERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70231QDSERQ1
Texas Instruments
Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
Alternate Parts for TLV70231QDSERQ1
This table gives cross-reference parts and alternative options found for TLV70231QDSERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70231QDSERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1359-BTTT-31 | IC REG LDO 300MA 3.1V TSOT23-5 | ams | TLV70231QDSERQ1 vs AS1359-BTTT-31 |
TPS7A2030PDQNR | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | Texas Instruments | TLV70231QDSERQ1 vs TPS7A2030PDQNR |
AS1359-BTTT-30 | 9µVrms Ultra-Low-Noise, 92dB High-PSRR LDO, 300mA, 3.0V Output Voltage, Sot23 5-pin package | ams | TLV70231QDSERQ1 vs AS1359-BTTT-30 |
TPS73230DCQ | 3V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN | Texas Instruments | TLV70231QDSERQ1 vs TPS73230DCQ |
AS1359-BTTT-33 | 9µVrms Ultra-Low-Noise, 92dB High-PSRR LDO, 300mA, 3.3V Output Voltage, Sot23 5-pin package | ams | TLV70231QDSERQ1 vs AS1359-BTTT-33 |
TPS7A2033PDQNR | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | Texas Instruments | TLV70231QDSERQ1 vs TPS7A2033PDQNR |
TPS73230DCQR | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | TLV70231QDSERQ1 vs TPS73230DCQR |
NCP114AMX310TBG | LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL | onsemi | TLV70231QDSERQ1 vs NCP114AMX310TBG |
BU28UC3WG-TR | Fixed Positive LDO Regulator, 2.8V, 0.22V Dropout, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TLV70231QDSERQ1 vs BU28UC3WG-TR |
PTPS7A2033PDBVR | 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 | Texas Instruments | TLV70231QDSERQ1 vs PTPS7A2033PDBVR |