BU28UC3WG-TR
vs
NCP114AMX310TBG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
ONSEMI
Package Description
SSOP-5
UDFN-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.22 V
0.21 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.8 V
3.6 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N4
Length
2.9 mm
1 mm
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
85 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.828 V
3.162 V
Output Voltage1-Min
2.772 V
3.038 V
Output Voltage1-Nom
2.8 V
3.1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.25 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
1%
2%
Width
1.6 mm
1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
UDFN-4
Manufacturer Package Code
517CU
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
0.14 V
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.00589%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
SOLCC4,.04,25
Terminal Finish
NICKEL GOLD PALLADIUM
Compare BU28UC3WG-TR with alternatives
Compare NCP114AMX310TBG with alternatives