BU28UC3WG-TR
vs
LP3981MM-3.0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
NATIONAL SEMICONDUCTOR CORP
Package Description
SSOP-5
TSSOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.22 V
0.2 V
Input Voltage-Max
5.5 V
6 V
Input Voltage-Min
3.8 V
3.5 V
JESD-30 Code
R-PDSO-G5
S-PDSO-G8
Length
2.9 mm
3 mm
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
2.828 V
3.09 V
Output Voltage1-Min
2.772 V
2.91 V
Output Voltage1-Nom
2.8 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.25 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
3%
Width
1.6 mm
3 mm
Base Number Matches
1
1
Operating Temperature TJ-Min
-40 °C
Qualification Status
Not Qualified
Compare BU28UC3WG-TR with alternatives
Compare LP3981MM-3.0 with alternatives