BMB2G0052AN1 vs CZB1JGTTE221K feature comparison

BMB2G0052AN1 TE Connectivity

Buy Now Datasheet

CZB1JGTTE221K KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.6 mm 0.8 mm
Length 4.5 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 52 OHM Ω 220 OHM Ω
Rated Current 0.3 A 0.25 A
Width 1.6 mm 0.8 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Number of Terminals 2
Packing Method TAPE AND REEL
Terminal Finish TIN OVER NICKEL

Compare BMB2G0052AN1 with alternatives

Compare CZB1JGTTE221K with alternatives