Part Details for BMB2G0052AN1 by TE Connectivity
Overview of BMB2G0052AN1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMB2G0052AN1
BMB2G0052AN1 CAD Models
BMB2G0052AN1 Part Data Attributes
|
BMB2G0052AN1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2G0052AN1
TE Connectivity
1 FUNCTIONS, 0.3A, FERRITE CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 52 OHM Ω | |
Rated Current | 0.3 A | |
Width | 1.6 mm |
Alternate Parts for BMB2G0052AN1
This table gives cross-reference parts and alternative options found for BMB2G0052AN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB2G0052AN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILBB1806ER101V | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | Vishay Intertechnologies | BMB2G0052AN1 vs ILBB1806ER101V |