BMB2G0052AN1 vs CZB2BFTE201P feature comparison

BMB2G0052AN1 TE Connectivity

Buy Now Datasheet

CZB2BFTE201P KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.6 mm 1.1 mm
Length 4.5 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 52 OHM Ω 200 OHM Ω
Rated Current 0.3 A 0.3 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
JESD-609 Code e3
Packing Method TAPE AND REEL
Terminal Finish TIN

Compare BMB2G0052AN1 with alternatives

Compare CZB2BFTE201P with alternatives