BMB2G0052AN1 vs BMB2B0070RS2 feature comparison

BMB2G0052AN1 TE Connectivity

Buy Now Datasheet

BMB2B0070RS2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.6 mm 1.1 mm
Length 4.5 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 52 OHM Ω 70 OHM Ω
Rated Current 0.3 A 0.3 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare BMB2G0052AN1 with alternatives

Compare BMB2B0070RS2 with alternatives