CZB1JGTTE221K vs SBJ160808T-221Y-N feature comparison

CZB1JGTTE221K KOA Speer Electronics Inc

Buy Now Datasheet

SBJ160808T-221Y-N Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KOA SPEER ELECTRONICS INC CHILISIN ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.25 A 0.3 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CZB1JGTTE221K with alternatives

Compare SBJ160808T-221Y-N with alternatives