BF-100.000MCE-T vs GXO-L72J/B100.0000MHZ feature comparison

BF-100.000MCE-T TXC Corporation

Buy Now Datasheet

GXO-L72J/B100.0000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TXC CORP GOLLEDGE ELECTRONICS LTD
Package Description SMD, 6 PIN
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 1 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 1.3mm 7.2mm x 5.2mm x 1.8mm
Rise Time-Max 1 ns 1 ns
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Number of Terminals 6
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Terminal Finish Gold (Au)

Compare BF-100.000MCE-T with alternatives

Compare GXO-L72J/B100.0000MHZ with alternatives