BF-100.000MCE-T
vs
GXO-L72J/BI100.0MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TXC CORP
GOLLEDGE ELECTRONICS LTD
Package Description
SMD, 6 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
1 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.3mm
7.2mm x 5.2mm x 1.8mm
Rise Time-Max
1 ns
1 ns
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Number of Terminals
6
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Terminal Finish
Gold (Au)
Compare BF-100.000MCE-T with alternatives
Compare GXO-L72J/BI100.0MHZ with alternatives