GXO-L72J/B100.0000MHZ vs 8N4S001FG-1076CDI feature comparison

GXO-L72J/B100.0000MHZ Golledge Electronics Ltd

Buy Now Datasheet

8N4S001FG-1076CDI Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD RENESAS ELECTRONICS CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max 1 ns 0.425 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 10
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 50 OHM
Physical Dimension 7.2mm x 5.2mm x 1.8mm 7.0mm x 5.0mm x 1.55mm
Rise Time-Max 1 ns 0.425 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au)
Base Number Matches 1 1
Package Description LCC-10
Samacsys Manufacturer Renesas Electronics
Package Body Material CERAMIC
Package Equivalence Code LCC10,.2X.27,100/39
Supply Current-Max 155 mA

Compare GXO-L72J/B100.0000MHZ with alternatives

Compare 8N4S001FG-1076CDI with alternatives