BF-100.000MCE-T vs 8N4S001FG-1076CDI feature comparison

BF-100.000MCE-T TXC Corporation

Buy Now Datasheet

8N4S001FG-1076CDI Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TXC CORP RENESAS ELECTRONICS CORP
Package Description SMD, 6 PIN LCC-10
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max 1 ns 0.425 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.3mm 7.0mm x 5.0mm x 1.55mm
Rise Time-Max 1 ns 0.425 ns
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Renesas Electronics
Number of Terminals 10
Package Body Material CERAMIC
Package Equivalence Code LCC10,.2X.27,100/39
Supply Current-Max 155 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V

Compare BF-100.000MCE-T with alternatives

Compare 8N4S001FG-1076CDI with alternatives