GXO-L72J/B100.0000MHZ
vs
GXO-L72J/BIN100.0000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max
1 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.2mm x 5.2mm x 1.8mm
7.2mm x 5.2mm x 1.8mm
Rise Time-Max
1 ns
1 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
1
1
Compare GXO-L72J/B100.0000MHZ with alternatives
Compare GXO-L72J/BIN100.0000MHZ with alternatives