BB535E6327 vs HVC202BTRU-E feature comparison

BB535E6327 Infineon Technologies AG

Buy Now Datasheet

HVC202BTRU-E Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG RENESAS ELECTRONICS CORP
Part Package Code SOD
Package Description R-PDSO-G2 ROHS COMPLIANT, ULTRA SMALL, UFP-2
Pin Count 2 2
Manufacturer Package Code SOD-323
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 8.2 6.3
Diode Capacitance-Nom 18.7 pF 14.95 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Breakdown Voltage-Min 32 V
Diode Cap Tolerance 5.35%
Operating Temperature-Max 125 °C

Compare BB535E6327 with alternatives

Compare HVC202BTRU-E with alternatives