BB535E6327 vs SMV1130-040LF feature comparison

BB535E6327 Infineon Technologies AG

Buy Now Datasheet

SMV1130-040LF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG SKYWORKS SOLUTIONS INC
Part Package Code SOD
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 8.2 1.47
Diode Capacitance-Nom 18.7 pF 19.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PBCC-N2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V 26 V
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 2 1
Breakdown Voltage-Min 26 V
Diode Cap Tolerance 9.84%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.25 W
Reverse Current-Max 0.02 µA
Reverse Test Voltage 21 V

Compare BB535E6327 with alternatives

Compare SMV1130-040LF with alternatives