HVC202BTRU-E vs HVU202ATRU feature comparison

HVC202BTRU-E Renesas Electronics Corporation

Buy Now Datasheet

HVU202ATRU Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Package Description ROHS COMPLIANT, ULTRA SMALL, UFP-2 R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks
Breakdown Voltage-Min 32 V 34 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5.35%
Diode Capacitance Ratio-Min 6.3 6.2
Diode Capacitance-Nom 14.95 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 1 2
Qualification Status Not Qualified
Reverse Current-Max 0.01 µA
Reverse Test Voltage 32 V

Compare HVC202BTRU-E with alternatives

Compare HVU202ATRU with alternatives