HVC202BTRU-E vs SMV1130-079 feature comparison

HVC202BTRU-E Renesas Electronics Corporation

Buy Now Datasheet

SMV1130-079 Alpha Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP ALPHA INDUSTRIES INC
Package Description ROHS COMPLIANT, ULTRA SMALL, UFP-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks
Breakdown Voltage-Min 32 V 26 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5.35% 9.84%
Diode Capacitance Ratio-Min 6.3 3.7
Diode Capacitance-Nom 14.95 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 2
Part Package Code SC-79
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified

Compare HVC202BTRU-E with alternatives