HVC202BTRU-E vs SMV1130-001LF feature comparison

HVC202BTRU-E Renesas Electronics Corporation

Buy Now Datasheet

SMV1130-001LF Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, ULTRA SMALL, UFP-2 GREEN PACKAGE-3
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks
Breakdown Voltage-Min 32 V 26 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5.35% 9.84%
Diode Capacitance Ratio-Min 6.3 1.47
Diode Capacitance-Nom 14.95 pF 19.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare HVC202BTRU-E with alternatives

Compare SMV1130-001LF with alternatives