BA6397FP-T1 vs UPD16858BGS-GJG feature comparison

BA6397FP-T1 ROHM Semiconductor

Buy Now Datasheet

UPD16858BGS-GJG NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD NEC ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description HSSOP, SSOP,
Pin Count 28 30
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G30
Length 18.5 mm 9.85 mm
Number of Terminals 28 30
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm 2 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 6.1 mm
Base Number Matches 2 1
Rohs Code No
Drive Type OPTICAL
JESD-609 Code e0
Number of Functions 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Equivalence Code SSOP30,.3
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Technology MOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD

Compare BA6397FP-T1 with alternatives

Compare UPD16858BGS-GJG with alternatives