BA6397FP-T1
vs
VM720620SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
VTC INC
Part Package Code
SOIC
Package Description
HSSOP,
,
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
CD MOTOR DRIVER
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
18.5 mm
Number of Terminals
28
28
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.3 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
1
1
Drive Type
WINCHESTER
Number of Channels
6
Number of Functions
1
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Compare BA6397FP-T1 with alternatives
Compare VM720620SS with alternatives